Part Details for LQH43CN6R8M01B by Murata Manufacturing Co Ltd
Overview of LQH43CN6R8M01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQH43CN6R8M01B
LQH43CN6R8M01B CAD Models
LQH43CN6R8M01B Part Data Attributes
|
LQH43CN6R8M01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH43CN6R8M01B
Murata Manufacturing Co Ltd
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 0.85 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Current-Max | 0.72 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LQH43CN6R8M01B
This table gives cross-reference parts and alternative options found for LQH43CN6R8M01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH43CN6R8M01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH43CN6R8M03K | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, CHIP | Murata Manufacturing Co Ltd | LQH43CN6R8M01B vs LQH43CN6R8M03K |
LQH43CN6R8M03B | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP | Murata Manufacturing Co Ltd | LQH43CN6R8M01B vs LQH43CN6R8M03B |
LQH43CN6R8M01L | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD | Murata Manufacturing Co Ltd | LQH43CN6R8M01B vs LQH43CN6R8M01L |