Part Details for LQH3NPH150MMEL by Murata Manufacturing Co Ltd
Overview of LQH3NPH150MMEL by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH3NPH150MMEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2360
|
Newark | Inductor, 15Uh, Shielded, 1.02A Rohs Compliant: Yes |Murata LQH3NPH150MMEL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5300 | Buy Now |
DISTI #
490-LQH3NPH150MMELCT-ND
|
DigiKey | FIXED IND 15UH 1.02A 348MOHM SMD Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1575 / $0.4700 | Buy Now |
DISTI #
LQH3NPH150MMEL
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 15 µH, 1.02 A, Shielded, 660 mA, LQH3NPH_ME - Tape and Reel (Alt: LQH3NPH150MMEL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH3NPH150MMEL
|
Mouser Electronics | Power Inductors - SMD Fixed IND 15uH 1020mA POWRTRN RoHS: Compliant | 1851 |
|
$0.1780 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1680 | Buy Now |
DISTI #
LQH3NPH150MMEL
|
TME | Inductor: wire, SMD, 1212, 15uH, 1020mA, 0.348Ω, 15MHz, -40÷105°C Min Qty: 2000 | 0 |
|
$0.1250 | RFQ |
DISTI #
LQH3NPH150MMEL
|
Avnet Abacus | Power Inductor (SMD), AEC-Q200, 15 �H, 1.02 A, Shielded, 660 mA, LQH3NPH_ME (Alt: LQH3NPH150MMEL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip Stock | 20000 |
|
RFQ |
Part Details for LQH3NPH150MMEL
LQH3NPH150MMEL CAD Models
LQH3NPH150MMEL Part Data Attributes
|
LQH3NPH150MMEL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPH150MMEL
Murata Manufacturing Co Ltd
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1212 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 0.348 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.02 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |