Part Details for LQH3N5R6K04M00 by Murata Manufacturing Co Ltd
Overview of LQH3N5R6K04M00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQH3N5R6K04M00
LQH3N5R6K04M00 CAD Models
LQH3N5R6K04M00 Part Data Attributes
|
LQH3N5R6K04M00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3N5R6K04M00
Murata Manufacturing Co Ltd
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.4 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |