Part Details for LQH3N561K04M00 by Murata Manufacturing Co Ltd
Overview of LQH3N561K04M00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH3N561K04M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 560 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 8260 |
|
$0.0390 / $0.1200 | Buy Now |
Part Details for LQH3N561K04M00
LQH3N561K04M00 CAD Models
LQH3N561K04M00 Part Data Attributes
|
LQH3N561K04M00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3N561K04M00
Murata Manufacturing Co Ltd
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 28 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.4 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 796 KHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for LQH3N561K04M00
This table gives cross-reference parts and alternative options found for LQH3N561K04M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH3N561K04M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH3N561K34M00 | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD | Murata Manufacturing Co Ltd | LQH3N561K04M00 vs LQH3N561K34M00 |