Part Details for LQH3KSN681N21B by Murata Manufacturing Co Ltd
Overview of LQH3KSN681N21B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQH3KSN681N21B
LQH3KSN681N21B CAD Models
LQH3KSN681N21B Part Data Attributes
|
LQH3KSN681N21B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3KSN681N21B
Murata Manufacturing Co Ltd
General Purpose Inductor, 680uH, 30%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 9.1 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 2.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for LQH3KSN681N21B
This table gives cross-reference parts and alternative options found for LQH3KSN681N21B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH3KSN681N21B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH3KSN681N23L | General Purpose Inductor, 680uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 1212 | Murata Manufacturing Co Ltd | LQH3KSN681N21B vs LQH3KSN681N23L |
LQH3KSN681N21K | General Purpose Inductor, 680uH, 30%, 1 Element, Ferrite-Core, SMD | Murata Manufacturing Co Ltd | LQH3KSN681N21B vs LQH3KSN681N21K |
LQH3KSN681N23B | General Purpose Inductor, 680uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 1212 | Murata Manufacturing Co Ltd | LQH3KSN681N21B vs LQH3KSN681N23B |
LQH3KSN681N23K | General Purpose Inductor, 680uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 1212 | Murata Manufacturing Co Ltd | LQH3KSN681N21B vs LQH3KSN681N23K |