Part Details for LQH32PB330MN0L by Murata Manufacturing Co Ltd
Overview of LQH32PB330MN0L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH32PB330MN0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQH32PB330MN0L-ND
|
DigiKey | FIXED IND 33UH 390MA 1.38OHM SMD Min Qty: 2000 Lead time: 48 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1859 | Buy Now |
DISTI #
LQH32PB330MN0L
|
Avnet Americas | Power Inductor (SMD), 33 uH, ? 20%, 390 mA, Shielded, 380 mA, 3.2mm x 2.5mm x 1.55mm - Tape and Reel (Alt: LQH32PB330MN0L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH32PB330MN0L
|
Mouser Electronics | Power Inductors - SMD 33 UH 20% RoHS: Compliant | 0 |
|
$0.1510 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1502 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
DISTI #
LQH32PB330MN0L
|
TTI | Power Inductors - SMD 33 UH 20% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH32PB330MN0L
|
TME | Inductor: wire, SMD, 1210, 33uH, 190mA, 1.38Ω, 13MHz, -40÷85°C, ±20% Min Qty: 2000 | 0 |
|
$0.0840 | RFQ |
DISTI #
LQH32PB330MN0L
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 390 mA, Shielded, 380 mA, 3.2mm x 2.5mm x 1.55mm (Alt: LQH32PB330MN0L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH32PB330MN0L
LQH32PB330MN0L CAD Models
LQH32PB330MN0L Part Data Attributes
|
LQH32PB330MN0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32PB330MN0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 33uH, 20%, Ferrite-Core, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks | |
Case/Size Code | 1210 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 1.38 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LQH32PB330MN0L
This table gives cross-reference parts and alternative options found for LQH32PB330MN0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32PB330MN0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH32PB330MN0K | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 1210, | Murata Manufacturing Co Ltd | LQH32PB330MN0L vs LQH32PB330MN0K |
LQH32PN330MN0K | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 1210, CHIP, 1210 | Murata Manufacturing Co Ltd | LQH32PB330MN0L vs LQH32PN330MN0K |
LQH32PZ330MN0L | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQH32PB330MN0L vs LQH32PZ330MN0L |