-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 1210,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQH32PB100MNCLCT-ND
|
DigiKey | FIXED IND 10UH 450MA 354MOHM SMD Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1680 / $0.5000 | Buy Now |
DISTI #
LQH32PB100MNCL
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 900 mA, Shielded, 1 A, 3.2mm x 2.5mm x 1.55mm - Tape and Reel (Alt: LQH32PB100MNCL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH32PB100MNCL
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.2550 / $0.5700 | Order Now |
|
Future Electronics | Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.9A 0.354Ohm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
LQH32PB100MNCL
|
TME | Inductor: wire, SMD, 1210, 10H, 450mA, 0.354Ω, 30MHz, -40÷85°C, ±20% Min Qty: 2000 | 0 |
|
$0.1240 | RFQ |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH32PB100MNCL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32PB100MNCL
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.354 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LQH32PB100MNCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32PB100MNCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH32PN100MNCL | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1210, CHIP, 1210 | Murata Manufacturing Co Ltd | LQH32PB100MNCL vs LQH32PN100MNCL |
LQH32PZ100MNCL | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQH32PB100MNCL vs LQH32PZ100MNCL |