Part Details for LQH32MN221J23L by Murata Manufacturing Co Ltd
Overview of LQH32MN221J23L by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH32MN221J23L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQH32MN221J23LCT-ND
|
DigiKey | FIXED IND 220UH 65MA 11.8OHM SMD Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0912 / $0.2900 | Buy Now |
DISTI #
LQH32MN221J23L
|
Avnet Americas | Wirewound Inductor, 220 uH, 11.8 Ohm, ? 5%, 5.5 MHz, 65 mA, 1210 [3225 Metric] - Tape and Reel (Alt: LQH32MN221J23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH32MN221J23L
|
Mouser Electronics | RF Inductors - SMD 220 UH 5% RoHS: Compliant | 0 |
|
$0.1320 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0974 | Buy Now |
DISTI #
LQH32MN221J23L
|
TTI | RF Inductors - SMD 220 UH 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH32MN221J23L
|
TME | Inductor: wire, SMD, 1210, 220uH, 65mA, 11.8Ω, Q: 40, 5.5MHz, -40÷85°C Min Qty: 2000 | 0 |
|
$0.0700 / $0.1240 | RFQ |
DISTI #
LQH32MN221J23L
|
Avnet Abacus | Wirewound Inductor, 220 uH, 11.8 Ohm, � 5%, 5.5 MHz, 65 mA, 1210 [3225 Metric] (Alt: LQH32MN221J23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH32MN221J23L
LQH32MN221J23L CAD Models
LQH32MN221J23L Part Data Attributes
|
LQH32MN221J23L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32MN221J23L
Murata Manufacturing Co Ltd
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 11.8 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.065 A | |
Self Resonance Frequency | 5.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 796 KHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |
Alternate Parts for LQH32MN221J23L
This table gives cross-reference parts and alternative options found for LQH32MN221J23L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32MN221J23L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH32MN221J23K | General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | Murata Manufacturing Co Ltd | LQH32MN221J23L vs LQH32MN221J23K |