Part Details for LQH32DN331K23L by Murata Manufacturing Co Ltd
Overview of LQH32DN331K23L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH32DN331K23L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9814-1-ND
|
DigiKey | FIXED IND 330UH 60MA 13 OHM SMD Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1154 / $0.3100 | Buy Now |
DISTI #
LQH32DN331K23L
|
Avnet Americas | Power Inductor (SMD), 330 uH, ? 10%, 60 mA, Unshielded, 60 mA, 3.2mm x 2.5mm x 2mm - Tape and Reel (Alt: LQH32DN331K23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH32DN331K23L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0879 | Buy Now |
|
Bristol Electronics | 993 |
|
RFQ | ||
|
Quest Components | 794 |
|
$0.1977 / $0.6590 | Buy Now | |
DISTI #
LQH32DN331K23L
|
TME | Inductor: wire, SMD, 1210, 330uH, 60mA, 13Ω, 5.6MHz, -40÷85°C, ±10% Min Qty: 2000 | 0 |
|
$0.0670 | RFQ |
DISTI #
LQH32DN331K23L
|
Avnet Abacus | Power Inductor (SMD), 330 uH, � 10%, 60 mA, Unshielded, 60 mA, 3.2mm x 2.5mm x 2mm (Alt: LQH32DN331K23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH32DN331K23L
LQH32DN331K23L CAD Models
LQH32DN331K23L Part Data Attributes
|
LQH32DN331K23L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32DN331K23L
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 13 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 5.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
Alternate Parts for LQH32DN331K23L
This table gives cross-reference parts and alternative options found for LQH32DN331K23L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32DN331K23L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH32DZ331K23K | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1210 | Murata Manufacturing Co Ltd | LQH32DN331K23L vs LQH32DZ331K23K |
SSQV322520T-331K-N | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | Shaanxi Fullstar Electronics Co Ltd | LQH32DN331K23L vs SSQV322520T-331K-N |
LQH32DN331K23K | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQH32DN331K23L vs LQH32DN331K23K |