LQH32CN221K23L
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210

Overview of LQH32CN221K23L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LQH32CN221K23L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-LQH32CN221K23LCT-ND
DigiKey FIXED IND 220UH 70MA 10.92OHM SM Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.2900
  • 10 $0.2280
  • 25 $0.2068
  • 50 $0.1914
  • 100 $0.1775
  • 250 $0.1605
  • 500 $0.1487
  • 1,000 $0.1377
  • 2,000 $0.1275
  • 4,000 $0.1181
  • 6,000 $0.1129
  • 10,000 $0.1066
  • 14,000 $0.1026
  • 20,000 $0.0986
  • 50,000 $0.0912
$0.0912 / $0.2900 Buy Now
DISTI # 81-LQH32CN221K23L
Mouser Electronics RF Inductors - SMD 220 UH 10% RoHS: Compliant 0
  • 1 $0.3400
  • 10 $0.2330
  • 100 $0.1790
  • 1,000 $0.1440
  • 2,000 $0.1320
$0.1320 / $0.3400 Order Now
Future Electronics LQH32C Series 1210 220 uH 10 % 70 mA Unshielded SMD Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks Container: Reel 0
Reel
  • 2,000 $0.1330
  • 4,000 $0.1300
  • 8,000 $0.1280
  • 10,000 $0.1270
  • 30,000 $0.1220
$0.1220 / $0.1330 Buy Now
Future Electronics LQH32C Series 1210 220 uH 10 % 70 mA Unshielded SMD Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks Container: Reel 0
Reel
  • 2,000 $0.1350
  • 4,000 $0.1320
  • 6,000 $0.1310
  • 10,000 $0.1290
  • 20,000 $0.1250
$0.1250 / $0.1350 Buy Now
Bristol Electronics   Min Qty: 7 1875
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
  • 357 $0.2400
  • 772 $0.2100
  • 1,835 $0.1950
$0.1950 / $0.7500 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 220UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1210 1524
  • 1 $0.7500
  • 134 $0.3750
  • 534 $0.3000
$0.3000 / $0.7500 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 220UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1210 1500
  • 1 $1.0000
  • 121 $0.3000
  • 668 $0.2600
$0.2600 / $1.0000 Buy Now
Quest Components GENERAL PURPOSE INDUCTOR, 220UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1210 1120
  • 1 $0.6000
  • 168 $0.3000
  • 668 $0.2400
$0.2400 / $0.6000 Buy Now
DISTI # LQH32CN221K23L
TTI RF Inductors - SMD 220 UH 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
Limited Supply - Call TTI
Buy Now
DISTI # LQH32CN221K23L
TME Inductor: wire, SMD, 1210, 220uH, 70mA, 10.92Ω, 6.8MHz, -40÷85°C Min Qty: 10 0
  • 10 $0.1590
  • 100 $0.1170
  • 500 $0.1000
  • 1,000 $0.0920
  • 2,000 $0.0860
  • 4,000 $0.0830
$0.0830 / $0.1590 RFQ
Chip 1 Exchange INSTOCK 4000
RFQ
Chip Stock   80000
RFQ

CAD Models for LQH32CN221K23L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQH32CN221K23L by Murata Manufacturing Co Ltd

LQH32CN221K23L
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
1210
Construction
Unshielded
Core Material
FERRITE
DC Resistance
10.92 Ω
Inductance-Nom (L)
220 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
2 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current-Max
0.07 A
Self Resonance Frequency
6.8 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
10%
Want to compare parts?
  1. LQH32CN221K23L
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
    VS

Alternate Parts for LQH32CN221K23L

This table gives cross-reference parts and alternative options found for LQH32CN221K23L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32CN221K23L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMMN03A2K221MTCR General Purpose Inductor, 220uH, 10%, Ferrite-Core, 1210, Kyocera AVX Components LQH32CN221K23L vs LMMN03A2K221MTCR

Related Parts for LQH32CN221K23L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQH32CN221K23L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQH32CN221K23L by Murata Manufacturing Co Ltd

  • Please alert me when LQH32CN221K23L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQH32CN221K23L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQH32CN221K23L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQH32CN221K23L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQH32CN221K23L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQH32CN221K23L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: