-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5451
|
Newark | Inductor, 22Uh, Unshielded, 0.25A Rohs Compliant: Yes |Murata LQH32CN220K53L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3540 | Buy Now |
DISTI #
490-LQH32CN220K53LCT-ND
|
DigiKey | FIXED IND 22UH 250MA 923MOHM SMD Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0912 / $0.2900 | Buy Now |
DISTI #
LQH32CN220K53L
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 10%, 250 mA, Unshielded, 250 mA, 3.2mm x 2.5mm x 1.55mm - Tape and Reel (Alt: LQH32CN220K53L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH32CN220K53L
|
Mouser Electronics | RF Inductors - SMD 22 UH 10% RoHS: Compliant | 0 |
|
$0.0910 / $0.2900 | Order Now |
DISTI #
V72:2272_07271967
|
Arrow Electronics | Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.25A 0.923Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 741 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2436 Container: Cut Strips | Americas - 2000 |
|
$0.1090 / $0.1377 | Buy Now |
|
Future Electronics | LQH32C Series 1210 22 uH ±10% 250 mA 0.71 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1400 | Buy Now |
|
Future Electronics | LQH32C Series 1210 22 uH ±10% 250 mA 0.71 Ohm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1380 | Buy Now |
DISTI #
84860299
|
Verical | Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.25A 0.923Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 741 Package Multiple: 1 Date Code: 2436 | Americas - 2000 |
|
$0.2894 | Buy Now |
|
Bristol Electronics | 2362 |
|
RFQ | ||
DISTI #
LQH32CN220K53L
|
TTI | RF Inductors - SMD 22 UH 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH32CN220K53L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32CN220K53L
Murata Manufacturing Co Ltd
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.923 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |