Part Details for LQH31MN100K03L by Murata Manufacturing Co Ltd
Overview of LQH31MN100K03L by Murata Manufacturing Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH31MN100K03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2784
|
Newark | Choke Coil, 10 Uh, 100Ma 2.5 Ohm 10% 20Mhz, Inductance:10Μh, Dc Resistance Max:2.5Ohm, Self Resonant Frequency:20Mhz, Dc Current Rating:100Ma, Inductor Case/Package:1206 [3216 Metric], Product Range:Lqh31Mn_03 Series Rohs Compliant: Yes |Murata LQH31MN100K03L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-6602-1-ND
|
DigiKey | FIXED IND 10UH 100MA 3.25OHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.3023 / $0.6500 | Buy Now |
DISTI #
77794091
|
Verical | Inductor General Purpose Chip Unshielded Wirewound 10uH 10% 1MHz 35Q-Factor Ferrite 0.1A 3.25Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 78 |
|
$1.5968 | Buy Now |
|
Bristol Electronics | 3622 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 1830 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 10uh, 10±% | 1464 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 10uh, 10±% | 1461 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
LQH31MN100K03L
|
TME | Inductor: wire, SMD, 1206, 10uH, 100mA, 2.5Ω, Q: 35, 20MHz, -40÷85°C Min Qty: 1 | 78 |
|
$0.9900 / $1.4900 | Buy Now |
DISTI #
LQH31MN100K03L
|
Avnet Abacus | Wirewound Inductor, 10 uH, 3.25 Ohm, � 10%, 20 MHz, 100 mA, 1206 [3216 Metric] (Alt: LQH31MN100K03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQH31MN100K03L
LQH31MN100K03L CAD Models
LQH31MN100K03L Part Data Attributes
|
LQH31MN100K03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH31MN100K03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 3.25 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 5 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 5 MHz | |
Tolerance | 10% |
Alternate Parts for LQH31MN100K03L
This table gives cross-reference parts and alternative options found for LQH31MN100K03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH31MN100K03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH31MN100K03K | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206 | Murata Manufacturing Co Ltd | LQH31MN100K03L vs LQH31MN100K03K |