-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-4987-1-ND
|
DigiKey | FIXED IND 3.3UH 360MA 962MOHM SM Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1366 / $0.3200 | Buy Now |
DISTI #
LQH2MCN3R3M52L
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 360 mA, Unshielded, 360 mA, 2mm x 1.6mm x 0.65mm - Tape and Reel (Alt: LQH2MCN3R3M52L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH2MCN3R3M52L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 5620 |
|
$0.1210 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 | Buy Now |
|
Bristol Electronics | 2898 |
|
RFQ | ||
|
Quest Components | 2318 |
|
$0.1664 / $0.8320 | Buy Now | |
DISTI #
LQH2MCN3R3M52L
|
TME | Inductor: wire, SMD, 0806, 3.3H, 360mA, 0.962Ω, 110MHz, -40÷85°C Min Qty: 3000 | 0 |
|
$0.0820 | RFQ |
DISTI #
LQH2MCN3R3M52L
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 360 mA, Unshielded, 360 mA, 2mm x 1.6mm x 0.65mm (Alt: LQH2MCN3R3M52L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH2MCN3R3M52L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH2MCN3R3M52L
Murata Manufacturing Co Ltd
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0806 | |
Construction | Chip Coil | |
Core Material | FERRITE | |
DC Resistance | 0.962 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.65 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LQH2MCN3R3M52L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH2MCN3R3M52L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH2MCN3R3M52B | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806 | Murata Manufacturing Co Ltd | LQH2MCN3R3M52L vs LQH2MCN3R3M52B |