Datasheets
LQG15WH2N2C02J by: Murata Manufacturing Co Ltd

General Purpose Inductor, 0.0022uH, 9.091%, 1 Element, SMD, CHIP, 0402

Part Details for LQG15WH2N2C02J by Murata Manufacturing Co Ltd

Overview of LQG15WH2N2C02J by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Telecommunications

Price & Stock for LQG15WH2N2C02J

Part # Distributor Description Stock Price Buy
DISTI # LQG15WH2N2C02J
Avnet Americas - Tape and Reel (Alt: LQG15WH2N2C02J) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 7 Weeks, 0 Days Container: Reel 0
RFQ

Part Details for LQG15WH2N2C02J

LQG15WH2N2C02J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LQG15WH2N2C02J Part Data Attributes

LQG15WH2N2C02J Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
LQG15WH2N2C02J Murata Manufacturing Co Ltd General Purpose Inductor, 0.0022uH, 9.091%, 1 Element, SMD, CHIP, 0402
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description CHIP, 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 7 Weeks
Case/Size Code 0402
DC Resistance 0.06 Ω
Inductance-Nom (L) 0.0022 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 1 mm
Package Style SMT
Package Width 0.6 mm
Packing Method TR, PAPER, 13 INCH
Quality Factor-Min (at L-nom) 23
Rated Current-Max 1 A
Reference Standard AEC-Q200
Self Resonance Frequency 8000 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q MEASURED AT 250 MHZ
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 250 MHz
Tolerance 9.09%

Alternate Parts for LQG15WH2N2C02J

This table gives cross-reference parts and alternative options found for LQG15WH2N2C02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15WH2N2C02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LQG15WH2N2C02B Murata Manufacturing Co Ltd Check for Price General Purpose Inductor, 0.0022uH, 9.091%, 1 Element, SMD, CHIP, 0402 LQG15WH2N2C02J vs LQG15WH2N2C02B
MHQ1005P2N2CTD25 TDK Corporation Check for Price General Purpose Inductor, LQG15WH2N2C02J vs MHQ1005P2N2CTD25
LQG15WH2N2C02D Murata Manufacturing Co Ltd Check for Price General Purpose Inductor, LQG15WH2N2C02J vs LQG15WH2N2C02D
LQG15WZ2N2C02B Murata Manufacturing Co Ltd Check for Price General Purpose Inductor, LQG15WH2N2C02J vs LQG15WZ2N2C02B
LQG15WZ2N2C02J Murata Manufacturing Co Ltd Check for Price General Purpose Inductor, LQG15WH2N2C02J vs LQG15WZ2N2C02J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQG15WH2N2C02J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQG15WH2N2C02J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQG15WH2N2C02J would you like to use for your alert(s)?
  • Please alert me when LQG15WH2N2C02J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQG15WH2N2C02J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQG15WH2N2C02J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQG15WH2N2C02J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQG15WH2N2C02J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQG15WH2N2C02J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: