Part Details for LQG15HZ10NG02J by Murata Manufacturing Co Ltd
Overview of LQG15HZ10NG02J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQG15HZ10NG02J
LQG15HZ10NG02J CAD Models
LQG15HZ10NG02J Part Data Attributes
|
LQG15HZ10NG02J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HZ10NG02J
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
Alternate Parts for LQG15HZ10NG02J
This table gives cross-reference parts and alternative options found for LQG15HZ10NG02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HZ10NG02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HS10NG02B | General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ10NG02J vs LQG15HS10NG02B |
LQG15HZ10NG02B | General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ10NG02J vs LQG15HZ10NG02B |
WLCM1005Z0G10NTB | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Walsin Technology Corporation | LQG15HZ10NG02J vs WLCM1005Z0G10NTB |
LQG15HS10NG02D | General Purpose Inductor, 0.01uH, 2%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ10NG02J vs LQG15HS10NG02D |