Part Details for LQG15HSR22J02D by Murata Manufacturing Co Ltd
Overview of LQG15HSR22J02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG15HSR22J02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5373
|
Newark | Inductor, 220Nh, 450Mhz, 0402 Rohs Compliant: Yes |Murata LQG15HSR22J02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10815 |
|
$0.1040 | Buy Now |
DISTI #
490-2639-1-ND
|
DigiKey | FIXED IND 220NH 120MA 3.77OHM SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17126 In Stock |
|
$0.0189 / $0.1000 | Buy Now |
DISTI #
LQG15HSR22J02D
|
Avnet Americas | Multilayer Inductor, 220 nH, 3.77 Ohm, ? 5%, 450 MHz, 120 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HSR22J02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0187 | Buy Now |
DISTI #
81-LQG15HSR22J02D
|
Mouser Electronics | RF Inductors - SMD 220 NH +-.3NH | 19921 |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
V72:2272_07267213
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.22uH 5% 100MHz 8Q-Factor Air 0.12A 3.77Ohm DCR 0402 T/R Min Qty: 478 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1928 Container: Cut Strips | Americas - 478 |
|
$0.0202 | Buy Now |
|
Future Electronics | LQG Series 0402 220 nH ±5 % Tol. 120 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0199 / $0.0212 | Buy Now |
|
Future Electronics | LQG Series 0402 220 nH ±5 % Tol. 120 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0199 / $0.0212 | Buy Now |
DISTI #
34487262
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.22uH 5% 100MHz 8Q-Factor Air 0.12A 3.77Ohm DCR 0402 T/R Min Qty: 478 Package Multiple: 1 Date Code: 1928 | Americas - 478 |
|
$0.0202 | Buy Now |
|
Bristol Electronics | 13163 |
|
RFQ | ||
DISTI #
LQG15HSR22J02D
|
TTI | RF Inductors - SMD 220 NH +-.3NH pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0191 | Buy Now |
Part Details for LQG15HSR22J02D
LQG15HSR22J02D CAD Models
LQG15HSR22J02D Part Data Attributes
|
LQG15HSR22J02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HSR22J02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.22uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 3.77 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LQG15HSR22J02D
This table gives cross-reference parts and alternative options found for LQG15HSR22J02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HSR22J02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HZR22J02B | General Purpose Inductor, 0.22uH, 5%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HSR22J02D vs LQG15HZR22J02B |
LQG15HHR22B02B | General Fixed Inductor, 1 ELEMENT, 0.22 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HSR22J02D vs LQG15HHR22B02B |
LQG15HHR22J02D | General Purpose Inductor, 0.22uH, 5%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HSR22J02D vs LQG15HHR22J02D |
LQG15HSR22J02J | General Purpose Inductor, 0.22uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HSR22J02D vs LQG15HSR22J02J |
LQG15HZR22J02D | General Purpose Inductor, 0.22uH, 5%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HSR22J02D vs LQG15HZR22J02D |