Part Details for LQG15HS9N1H02D by Murata Manufacturing Co Ltd
Overview of LQG15HS9N1H02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG15HS9N1H02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15136-1-ND
|
DigiKey | FIXED IND 9.1NH 500MA 0.26OHM SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8307 In Stock |
|
$0.0175 / $0.1000 | Buy Now |
DISTI #
LQG15HS9N1H02D
|
Avnet Americas | Multilayer Inductor, 9.1 nH, 260 Milliohm, ? 3%, 3.4 GHz, 500 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HS9N1H02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 | Buy Now |
DISTI #
81-LQG15HS9N1H02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 16238 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | Fixed Inductors 0402 9.1nH 3% 500mA 0.26ohms 3.4GHz RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0168 / $0.0188 | Buy Now |
DISTI #
LQG15HS9N1H02D
|
TME | Inductor: air coil, SMD, 0402, 9.1nH, 500mA, 0.26Ω, Q: 8, 3400MHz Min Qty: 10000 | 0 |
|
$0.0104 / $0.0237 | RFQ |
DISTI #
LQG15HS9N1H02D
|
Avnet Abacus | Multilayer Inductor, 9.1 nH, 260 Milliohm, � 3%, 3.4 GHz, 500 mA, 0402 [1005 Metric] (Alt: LQG15HS9N1H02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQG15HS9N1H02D
LQG15HS9N1H02D CAD Models
LQG15HS9N1H02D Part Data Attributes
|
LQG15HS9N1H02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HS9N1H02D
Murata Manufacturing Co Ltd
FIXED IND 9.1NH 500MA 260 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.0091 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 3400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |
Alternate Parts for LQG15HS9N1H02D
This table gives cross-reference parts and alternative options found for LQG15HS9N1H02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HS9N1H02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HZ9N1H02J | General Purpose Inductor, 0.0091uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS9N1H02D vs LQG15HZ9N1H02J |
LQG15HZ9N1H02B | General Purpose Inductor, 0.0091uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS9N1H02D vs LQG15HZ9N1H02B |
MLG1005S9N1HT | General Purpose Inductor, 0.0091uH, 3%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | LQG15HS9N1H02D vs MLG1005S9N1HT |
LQG15HS9N1H02B | General Purpose Inductor, 0.0091uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS9N1H02D vs LQG15HS9N1H02B |
MLG1005S9N1HTD25 | General Purpose Inductor, | TDK Corporation | LQG15HS9N1H02D vs MLG1005S9N1HTD25 |
LQG15HH9N1H02B | General Purpose Inductor, 0.0091uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS9N1H02D vs LQG15HH9N1H02B |
LQG15HS9N1H02J | General Purpose Inductor, 0.0091uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS9N1H02D vs LQG15HS9N1H02J |
LQG15HH9N1H02J | General Purpose Inductor, 0.0091uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS9N1H02D vs LQG15HH9N1H02J |