LQG15HS3N0S02D
Description: General Purpose Inductor, 0.003uH, 10%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402

Overview of LQG15HS3N0S02D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Telecommunications

Price & Stock for LQG15HS3N0S02D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 76AH5383
Newark Inductor, 3Nh, 6Ghz, 0402 Rohs Compliant: Yes |Murata LQG15HS3N0S02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 9350
  • 10 $0.0380
  • 25 $0.0350
  • 50 $0.0330
  • 100 $0.0300
$0.0300 / $0.0380 Buy Now
DISTI # 490-6570-1-ND
DigiKey FIXED IND 3NH 800MA 0.125OHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 36477
In Stock
  • 1 $0.1000
  • 10 $0.0460
  • 25 $0.0420
  • 50 $0.0388
  • 100 $0.0360
  • 250 $0.0326
  • 500 $0.0302
  • 1,000 $0.0279
  • 2,500 $0.0253
  • 10,000 $0.0217
  • 20,000 $0.0201
  • 30,000 $0.0192
  • 50,000 $0.0181
  • 70,000 $0.0175
  • 100,000 $0.0168
  • 250,000 $0.0151
  • 500,000 $0.0146
$0.0146 / $0.1000 Buy Now
DISTI # LQG15HS3N0S02D
Avnet Americas Multilayer Inductor, 3 nH, 125 Milliohm, ± 0.3nH, 6 GHz, 800 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HS3N0S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0139
$0.0139 Buy Now
DISTI # 81-LQG15HS3N0S02D
Mouser Electronics RF Inductors - SMD 3 NH +-.3NH RoHS: Compliant 19318
  • 1 $0.1000
  • 10 $0.0370
  • 100 $0.0290
  • 1,000 $0.0250
  • 2,500 $0.0210
  • 10,000 $0.0210
  • 20,000 $0.0200
  • 50,000 $0.0180
  • 100,000 $0.0170
$0.0170 / $0.1000 Buy Now
Future Electronics LQG Series 0402 3 nH ±0.3 nH Tol. 300mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.0165
  • 20,000 $0.0162
  • 40,000 $0.0160
  • 50,000 $0.0159
  • 150,000 $0.0155
$0.0155 / $0.0165 Buy Now
Future Electronics LQG Series 0402 3 nH ±0.3 nH Tol. 300mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.0165
  • 20,000 $0.0162
  • 40,000 $0.0160
  • 50,000 $0.0159
  • 150,000 $0.0155
$0.0155 / $0.0165 Buy Now
Bristol Electronics   Min Qty: 45 44530
  • 45 $0.1125
  • 135 $0.0563
  • 890 $0.0338
  • 4,439 $0.0225
  • 15,557 $0.0169
  • 36,984 $0.0152
$0.0152 / $0.1125 Buy Now
Quest Components 1 ELEMENT, 0.003 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD 15200
  • 1 $0.8000
  • 5,001 $0.1400
  • 11,430 $0.1200
$0.1200 / $0.8000 Buy Now
Quest Components 1 ELEMENT, 0.003 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD 6400
  • 1 $0.1500
  • 134 $0.0450
  • 1,112 $0.0300
$0.0300 / $0.1500 Buy Now
DISTI # LQG15HS3N0S02D
TTI RF Inductors - SMD 3 NH +-.3NH pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0217
  • 20,000 $0.0201
  • 30,000 $0.0192
  • 50,000 $0.0181
  • 70,000 $0.0175
  • 100,000 $0.0168
  • 250,000 $0.0151
$0.0151 / $0.0217 Buy Now
DISTI # LQG15HS3N0S02D
TME Inductor: air coil, SMD, 0402, 3nH, 800mA, 0.125Ω, Q: 8, 6000MHz, LQG Min Qty: 1 0
  • 1 $0.0928
  • 10 $0.0181
  • 50 $0.0157
  • 100 $0.0149
  • 500 $0.0133
  • 1,000 $0.0126
  • 5,000 $0.0115
  • 10,000 $0.0110
  • 100,000 $0.0099
  • 250,000 $0.0095
$0.0095 / $0.0928 RFQ
NexGen Digital   1847
RFQ
DISTI # SMC-LQG15HS3N0S02D
Sensible Micro Corporation 800Ma 3Nh 125M 0402 Inductors (Smd) Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1041 Container: Tape & Reel 5489
RFQ
Chip 1 Exchange INSTOCK 10920
RFQ
DISTI # LQG15HS3N0S02D
Avnet Abacus Multilayer Inductor, 3 nH, 125 Milliohm, � 0.3nH, 6 GHz, 800 mA, 0402 [1005 Metric] (Alt: LQG15HS3N0S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Abacus - 20000
Buy Now
DISTI # LQG15HS3N0S02D
Avnet Asia Multilayer Inductor, 3 nH, 125 Milliohm, ? 0.3nH, 6 GHz, 800 mA, 0402 [1005 Metric] (Alt: LQG15HS3N0S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days 0
RFQ
DISTI # C1S521300673771
Chip1Stop Inductor RF Chip Unshielded Multi-Layer 3nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 170mOhm DCR 0402 T/R pbFree: Yes 8440
  • 6,623 $0.0155
$0.0155 Buy Now
Win Source Electronics FIXED IND 3NH 800MA 170 MOHM SMD 269000
  • 10,000 $0.0050
  • 25,000 $0.0040
  • 37,500 $0.0040
  • 50,000 $0.0040
  • 62,500 $0.0040
  • 100,000 $0.0030
$0.0030 / $0.0050 Buy Now

CAD Models for LQG15HS3N0S02D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQG15HS3N0S02D by Murata Manufacturing Co Ltd

LQG15HS3N0S02D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0402
Construction
Multilayer Chip
Core Material
AIR
DC Resistance
0.125 Ω
Inductance-Nom (L)
0.003 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
8
Rated Current-Max
0.8 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
10%
Want to compare parts?
  1. LQG15HS3N0S02D
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.003uH, 10%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
    VS

Alternate Parts for LQG15HS3N0S02D

This table gives cross-reference parts and alternative options found for LQG15HS3N0S02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HS3N0S02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMCI1005-3N0ST General Purpose Inductor, VENKEL LTD LQG15HS3N0S02D vs LMCI1005-3N0ST
LQG15HZ3N0S02D General Purpose Inductor, 0.003uH, 10%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQG15HS3N0S02D vs LQG15HZ3N0S02D
LQG15HN3N0S02D General Purpose Inductor, 0.003uH, 10%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 Murata Manufacturing Co Ltd LQG15HS3N0S02D vs LQG15HN3N0S02D
LQG15HZ3N0S02J General Purpose Inductor, 0.003uH, 10%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQG15HS3N0S02D vs LQG15HZ3N0S02J
LQG15HH3N0S02B General Purpose Inductor, 0.003uH, 10%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQG15HS3N0S02D vs LQG15HH3N0S02B
LQG15HN3N0S02B General Purpose Inductor, 0.003uH, 10%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 Murata Manufacturing Co Ltd LQG15HS3N0S02D vs LQG15HN3N0S02B
LQG15HS3N0S02B General Purpose Inductor, 0.003uH, 10%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 Murata Manufacturing Co Ltd LQG15HS3N0S02D vs LQG15HS3N0S02B
LQG15HH3N0S02D General Purpose Inductor, 0.003uH, 10%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQG15HS3N0S02D vs LQG15HH3N0S02D

Related Parts for LQG15HS3N0S02D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQG15HS3N0S02D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQG15HS3N0S02D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQG15HS3N0S02D would you like to use for your alert(s)?
  • Please alert me when LQG15HS3N0S02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQG15HS3N0S02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQG15HS3N0S02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQG15HS3N0S02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQG15HS3N0S02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQG15HS3N0S02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: