Part Details for LQG15HS33NH02D by Murata Manufacturing Co Ltd
Overview of LQG15HS33NH02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG15HS33NH02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15118-1-ND
|
DigiKey | FIXED IND 33NH 350MA 0.58OHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5780 In Stock |
|
$0.0175 / $0.1000 | Buy Now |
DISTI #
LQG15HS33NH02D
|
Avnet Americas | Multilayer Inductor, 33 nH, 580 Milliohm, ? 3%, 1.6 GHz, 350 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HS33NH02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 | Buy Now |
DISTI #
81-LQG15HS33NH02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 39991 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
V72:2272_17549143
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.033uH 3% 100MHz 8Q-Factor Air 0.35A 0.58Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1807 Container: Cut Strips | Americas - 7162 |
|
$0.0188 / $0.0189 | Buy Now |
|
Future Electronics | 33 nH Unshielded Multilayer Inductor 350 mA 580mOhm Max 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 20000Reel |
|
$0.0164 / $0.0184 | Buy Now |
DISTI #
26936771
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.033uH 3% 100MHz 8Q-Factor Air 0.35A 0.58Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 313 Package Multiple: 1 Date Code: 1807 | Americas - 7162 |
|
$0.0189 | Buy Now |
DISTI #
LQG15HS33NH02D
|
TME | Inductor: air coil, SMD, 0402, 33nH, 350mA, 0.58Ω, Q: 8, 1600MHz, LQG Min Qty: 10000 | 0 |
|
$0.0094 | RFQ |
DISTI #
LQG15HS33NH02D
|
Avnet Abacus | Multilayer Inductor, 33 nH, 580 Milliohm, � 3%, 1.6 GHz, 350 mA, 0402 [1005 Metric] (Alt: LQG15HS33NH02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LQG15HS33NH02D
LQG15HS33NH02D CAD Models
LQG15HS33NH02D Part Data Attributes
|
LQG15HS33NH02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HS33NH02D
Murata Manufacturing Co Ltd
FIXED IND 33NH 350MA 580 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Case/Size Code | 0402 | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |
Alternate Parts for LQG15HS33NH02D
This table gives cross-reference parts and alternative options found for LQG15HS33NH02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HS33NH02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HH33NH02J | General Purpose Inductor, 0.033uH, 3%, 1 Element, SMD, 0402, CHIP, 0402, ROHS AND REACH COMPLIANT | Murata Manufacturing Co Ltd | LQG15HS33NH02D vs LQG15HH33NH02J |
LQG15HH33NH02D | General Purpose Inductor, 0.033uH, 3%, 1 Element, SMD, 0402, CHIP, 0402, ROHS AND REACH COMPLIANT | Murata Manufacturing Co Ltd | LQG15HS33NH02D vs LQG15HH33NH02D |
LQG15HH33NH02B | General Purpose Inductor, 0.033uH, 3%, 1 Element, SMD, 0402, CHIP, 0402, ROHS AND REACH COMPLIANT | Murata Manufacturing Co Ltd | LQG15HS33NH02D vs LQG15HH33NH02B |
LQG15HZ33NH02D | FIXED IND 33NH 350MA 580 MOHM | Murata Manufacturing Co Ltd | LQG15HS33NH02D vs LQG15HZ33NH02D |