Part Details for LQG15HS2N7S02D by Murata Manufacturing Co Ltd
Overview of LQG15HS2N7S02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG15HS2N7S02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3885
|
Newark | Inductor, 2.7Nh, 0.8A, 0402, Multilayer, Inductance:2.7Nh, Product Range:Lqg15Hs_02 Series, Dc Current Rating:800Ma, High Frequency Inductor Case:0402 [1005 Metric], Inductor Construction:Multilayer, Dc Resistance Max:0.12Ohm, Rohs Compliant: Yes |Murata LQG15HS2N7S02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1012 |
|
$0.0300 / $0.0380 | Buy Now |
DISTI #
490-2615-1-ND
|
DigiKey | FIXED IND 2.7NH 800MA 0.15OHM SM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
76752 In Stock |
|
$0.0146 / $0.1000 | Buy Now |
DISTI #
LQG15HS2N7S02D
|
Avnet Americas | Multilayer Inductor, 2.7 nH, 120 Milliohm, ? 0.3nH, 6 GHz, 800 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HS2N7S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 | Buy Now |
DISTI #
LQG15HS2N7S02D
|
Avnet Americas | Multilayer Inductor, 2.7 nH, 120 Milliohm, ? 0.3nH, 6 GHz, 800 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HS2N7S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQG15HS2N7S02D
|
Mouser Electronics | RF Inductors - SMD 2.7 NH +-.3NH RoHS: Compliant | 1012 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
E02:0323_01077975
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.3nH 100MHz 8Q-Factor Air 0.8A 0.12Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2315 | Europe - 60000 |
|
$0.0062 / $0.0073 | Buy Now |
DISTI #
V72:2272_07267189
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.3nH 100MHz 8Q-Factor Air 0.8A 0.12Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2133 Container: Cut Strips | Americas - 6124 |
|
$0.0158 / $0.0208 | Buy Now |
|
Future Electronics | LQG Series 0402 2.7 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 560000Reel |
|
$0.0155 / $0.0165 | Buy Now |
|
Future Electronics | LQG Series 0402 2.7 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 110000Reel |
|
$0.0140 / $0.0158 | Buy Now |
DISTI #
80306832
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.3nH 100MHz 8Q-Factor Air 0.8A 0.12Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Date Code: 2134 | Americas - 280000 |
|
$0.0032 / $0.0039 | Buy Now |
Part Details for LQG15HS2N7S02D
LQG15HS2N7S02D CAD Models
LQG15HS2N7S02D Part Data Attributes
|
LQG15HS2N7S02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HS2N7S02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 11.11% |
Alternate Parts for LQG15HS2N7S02D
This table gives cross-reference parts and alternative options found for LQG15HS2N7S02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HS2N7S02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HH2N7S02B | General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS2N7S02D vs LQG15HH2N7S02B |
LMCI1005-2N7ST | General Purpose Inductor, 0.0027uH, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | LQG15HS2N7S02D vs LMCI1005-2N7ST |
LQG15HN2N7S02D | General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS2N7S02D vs LQG15HN2N7S02D |
LQG15HH2N7S02J | General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS2N7S02D vs LQG15HH2N7S02J |
LQG15HZ2N7S02B | General Purpose Inductor, 0.0027uH, 11.111%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS2N7S02D vs LQG15HZ2N7S02B |
LQG15HS2N7S02J | General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HS2N7S02D vs LQG15HS2N7S02J |