-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M2092
|
Newark | Coil Inductor, 3.3Nh 300Ma 0.3Nh 6000Mhz, Inductance:3.3Nh, Dc Resistance Max:0.19Ohm, Self Resonant Frequency:6Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Lqg15Hn_02 Series Rohs Compliant: Yes |Murata LQG15HN3N3S02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4040 |
|
$0.0300 / $0.0380 | Buy Now |
DISTI #
490-6561-1-ND
|
DigiKey | FIXED IND 3.3NH 800MA 0.12OHM SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43646 In Stock |
|
$0.0146 / $0.1000 | Buy Now |
DISTI #
LQG15HN3N3S02D
|
Avnet Americas | Air Core Inductor, 3.3 nH, 800 mA, ± 0.3nH, 1mm x 0.5mm x 0.5mm, 120 Milliohms - Tape and Reel (Alt: LQG15HN3N3S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0129 / $0.0138 | Buy Now |
DISTI #
81-LQG15HN3N3S02D
|
Mouser Electronics | RF Inductors - SMD 3.3 NH +-.3NH RoHS: Compliant | 27440 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | LQG Series 0402 3.3 nH 300 mA SMD High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 10000Reel |
|
$0.0155 / $0.0165 | Buy Now |
|
Future Electronics | LQG Series 0402 3.3 nH 300 mA SMD High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0125 / $0.0140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
43999 Partner Stock |
|
$0.0170 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 60000 |
|
$0.0203 / $0.1500 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Bristol Electronics | 6800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HN3N3S02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HN3N3S02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 9.09% |
This table gives cross-reference parts and alternative options found for LQG15HN3N3S02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HN3N3S02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HS3N3S02B | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HN3N3S02D vs LQG15HS3N3S02B |
LQG15HZ3N3S02B | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HN3N3S02D vs LQG15HZ3N3S02B |
LMCI1005-3N3ST | General Purpose Inductor, | VENKEL LTD | LQG15HN3N3S02D vs LMCI1005-3N3ST |
LQG15HH3N3S02J | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HN3N3S02D vs LQG15HH3N3S02J |
LQG15HZ3N3S02J | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HN3N3S02D vs LQG15HZ3N3S02J |
LQG15HH3N3S02D | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HN3N3S02D vs LQG15HH3N3S02D |
LQG15HZ3N3S02D | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HN3N3S02D vs LQG15HZ3N3S02D |
LQG15HS3N3S02J | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HN3N3S02D vs LQG15HS3N3S02J |
LQG15HS3N3S02D | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HN3N3S02D vs LQG15HS3N3S02D |