-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1076-1-ND
|
DigiKey | FIXED IND 1.8NH 900MA 0.08OHM SM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7679 In Stock |
|
$0.0146 / $0.1000 | Buy Now |
DISTI #
LQG15HN1N8S02D
|
Avnet Americas | Multilayer Inductor, 1.8 nH, 80 Milliohm, ± 0.3nH, 6 GHz, 900 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HN1N8S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 | Buy Now |
DISTI #
81-LQG15HN1N8S02D
|
Mouser Electronics | RF Inductors - SMD 1.8 NH +-.3NH RoHS: Compliant | 20534 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | LQG Series 0402 1.8nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0155 / $0.0165 | Buy Now |
|
Future Electronics | LQG Series 0402 1.8nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0134 / $0.0151 | Buy Now |
|
Bristol Electronics | 75500 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0018UH, 16.667%, 1 ELEMENT, AIR-CORE, SMD, 0402 | 48000 |
|
$0.0389 / $0.2590 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0018UH, 16.667%, 1 ELEMENT, AIR-CORE, SMD, 0402 | 16000 |
|
$0.0218 / $0.1090 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0018UH, 16.667%, 1 ELEMENT, AIR-CORE, SMD, 0402 | 9940 |
|
$0.0196 / $0.0436 | Buy Now |
DISTI #
LQG15HN1N8S02D
|
TTI | RF Inductors - SMD 1.8 NH +-.3NH pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0147 / $0.0167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HN1N8S02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HN1N8S02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 16.67% |