LQG15HN1N5C02B
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 0.0015uH, 13.333%, 1 Element, SMD, CHIP, 0402

Overview of LQG15HN1N5C02B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Telecommunications

CAD Models for LQG15HN1N5C02B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQG15HN1N5C02B by Murata Manufacturing Co Ltd

LQG15HN1N5C02B
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0402
DC Resistance
0.08 Ω
Inductance-Nom (L)
0.0015 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
BULK
Quality Factor-Min (at L-nom)
8
Rated Current-Max
1 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
13.33%
Want to compare parts?
  1. LQG15HN1N5C02B
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.0015uH, 13.333%, 1 Element, SMD, CHIP, 0402
    VS

Alternate Parts for LQG15HN1N5C02B

This table gives cross-reference parts and alternative options found for LQG15HN1N5C02B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HN1N5C02B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQG15HS1N5C02J General Purpose Inductor, 0.0015uH, 13.333%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQG15HN1N5C02B vs LQG15HS1N5C02J
LQG15HN1N5C02D FIXED IND 1.5NH 1A 80 MOHM Murata Manufacturing Co Ltd LQG15HN1N5C02B vs LQG15HN1N5C02D
LQG15HZ1N5C02D FIXED IND 1.5NH 1A 70 MOHM Murata Manufacturing Co Ltd LQG15HN1N5C02B vs LQG15HZ1N5C02D
LQG15HH1N5C02B General Purpose Inductor, 0.0015uH, 13.333%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQG15HN1N5C02B vs LQG15HH1N5C02B
WQCM1005Z0C1N5TB General Purpose Inductor, 0.0015uH, 13.3333%, 1 Element, Ceramic-Core, SMD, 0402, CHIP Walsin Technology Corporation LQG15HN1N5C02B vs WQCM1005Z0C1N5TB
LQG15HZ1N5C02J General Purpose Inductor, 0.0015uH, 13.333%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQG15HN1N5C02B vs LQG15HZ1N5C02J
LQG15HH1N5C02D FIXED IND 1.5NH 1A 70 MOHM Murata Manufacturing Co Ltd LQG15HN1N5C02B vs LQG15HH1N5C02D
LQG15HN1N5C02J General Purpose Inductor, 0.0015uH, 13.333%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQG15HN1N5C02B vs LQG15HN1N5C02J
LQG15HS1N5C02D FIXED IND 1.5NH 1A 70 MOHM Murata Manufacturing Co Ltd LQG15HN1N5C02B vs LQG15HS1N5C02D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQG15HN1N5C02B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQG15HN1N5C02B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQG15HN1N5C02B would you like to use for your alert(s)?
  • Please alert me when LQG15HN1N5C02B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQG15HN1N5C02B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQG15HN1N5C02B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQG15HN1N5C02B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQG15HN1N5C02B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQG15HN1N5C02B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: