Part Details for LQG15HN12NJ02 by Murata Manufacturing Co Ltd
Overview of LQG15HN12NJ02 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LQG15HN12NJ02
LQG15HN12NJ02 CAD Models
LQG15HN12NJ02 Part Data Attributes
|
LQG15HN12NJ02
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HN12NJ02
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.012uH, 5%, 1 Element, Air-Core, SMD, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.41 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for LQG15HN12NJ02
This table gives cross-reference parts and alternative options found for LQG15HN12NJ02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HN12NJ02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI-B2012-120JJT | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | World Products Inc | LQG15HN12NJ02 vs CI-B2012-120JJT |
CI-B1608-120JJB | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | World Products Inc | LQG15HN12NJ02 vs CI-B1608-120JJB |
CI-B2012-120JJL | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | World Products Inc | LQG15HN12NJ02 vs CI-B2012-120JJL |
AIMC-0805-R012J | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | LQG15HN12NJ02 vs AIMC-0805-R012J |
IH0805C120R-J0 | General Purpose Inductor, 0.012uH, 5%, 1 Element, Air-Core, SMD, CHIP | Steward, Inc | LQG15HN12NJ02 vs IH0805C120R-J0 |