Part Details for LQG15HH3N0C02D by Murata Manufacturing Co Ltd
Overview of LQG15HH3N0C02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG15HH3N0C02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15040-1-ND
|
DigiKey | FIXED IND 3NH 800MA 0.125OHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0577 / $0.1600 | Buy Now |
DISTI #
LQG15HH3N0C02D
|
Avnet Americas | Ind Chip Multi-Layer 3nH 0.2nH 0402 Paper T/R - Tape and Reel (Alt: LQG15HH3N0C02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0446 | Buy Now |
DISTI #
81-LQG15HH3N0C02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 9130 |
|
$0.0500 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0480 | Buy Now |
DISTI #
LQG15HH3N0C02D
|
TME | Inductor: air coil, SMD, 0402, 3nH, 800mA, 0.125Ω, Q: 8, 6000MHz, LQG Min Qty: 10000 | 0 |
|
$0.0191 | RFQ |
Part Details for LQG15HH3N0C02D
LQG15HH3N0C02D CAD Models
LQG15HH3N0C02D Part Data Attributes
|
LQG15HH3N0C02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HH3N0C02D
Murata Manufacturing Co Ltd
FIXED IND 3NH 800MA 125 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
DC Resistance | 0.125 Ω | |
Inductance-Nom (L) | 0.003 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 6.67% |
Alternate Parts for LQG15HH3N0C02D
This table gives cross-reference parts and alternative options found for LQG15HH3N0C02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HH3N0C02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HS3N0C02J | General Purpose Inductor, 0.003uH, 6.667%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HH3N0C02D vs LQG15HS3N0C02J |
LQG15HH3N0C02J | General Purpose Inductor, 0.003uH, 6.667%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HH3N0C02D vs LQG15HH3N0C02J |
LQW15AN3N0C0ZD | General Purpose Inductor, 0.003uH, 6.667%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HH3N0C02D vs LQW15AN3N0C0ZD |
LQG15HN3N0C02D | FIXED IND 3NH 800MA 110 MOHM | Murata Manufacturing Co Ltd | LQG15HH3N0C02D vs LQG15HN3N0C02D |
LQG15HZ3N0C02D | FIXED IND 3NH 800MA 125 MOHM | Murata Manufacturing Co Ltd | LQG15HH3N0C02D vs LQG15HZ3N0C02D |
LQG15HZ3N0C02B | General Purpose Inductor, 0.003uH, 6.667%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HH3N0C02D vs LQG15HZ3N0C02B |
LQG15HH3N0C02B | General Purpose Inductor, 0.003uH, 6.667%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HH3N0C02D vs LQG15HH3N0C02B |
LQG15HS3N0C02B | General Purpose Inductor, 0.003uH, 6.667%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HH3N0C02D vs LQG15HS3N0C02B |
LQG15HZ3N0C02J | General Purpose Inductor, 0.003uH, 6.667%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HH3N0C02D vs LQG15HZ3N0C02J |