Part Details for LQG11NR68K00B1 by Murata Manufacturing Co Ltd
Overview of LQG11NR68K00B1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LQG11NR68K00B1
LQG11NR68K00B1 CAD Models
LQG11NR68K00B1 Part Data Attributes
|
LQG11NR68K00B1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG11NR68K00B1
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.035 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 25 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for LQG11NR68K00B1
This table gives cross-reference parts and alternative options found for LQG11NR68K00B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG11NR68K00B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCI0603HKTER68 | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | LQG11NR68K00B1 vs MCI0603HKTER68 |
L0603S681K | 1 ELEMENT, 0.68 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | Rakon Limited | LQG11NR68K00B1 vs L0603S681K |
MCI0603HTTER68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, | KOA Speer Electronics Inc | LQG11NR68K00B1 vs MCI0603HTTER68K |
L0603S681K | General Purpose Inductor, 0.68uH, 10%, 1 Element, SMD, CHIP, 0603 | Temex Ceramics | LQG11NR68K00B1 vs L0603S681K |
MLF1608DR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, | TDK Corporation | LQG11NR68K00B1 vs MLF1608DR68K |
MLF0603-R68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD | TDK Corporation | LQG11NR68K00B1 vs MLF0603-R68K |
MCI0603HLTER68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, | KOA Speer Electronics Inc | LQG11NR68K00B1 vs MCI0603HLTER68K |
LQG11NR68K00T1 | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD | Murata Manufacturing Co Ltd | LQG11NR68K00B1 vs LQG11NR68K00T1 |
MCI0603HTEDR68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | LQG11NR68K00B1 vs MCI0603HTEDR68K |