Part Details for LQ1V277M1012MSS by Samwha Electronics
Overview of LQ1V277M1012MSS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LQ1V277M1012MSS
LQ1V277M1012MSS CAD Models
LQ1V277M1012MSS Part Data Attributes
|
LQ1V277M1012MSS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
LQ1V277M1012MSS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0945 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 8500 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for LQ1V277M1012MSS
This table gives cross-reference parts and alternative options found for LQ1V277M1012MSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQ1V277M1012MSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ271M35V10X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | LQ1V277M1012MSS vs NRZJ271M35V10X12.5F3CF |
NRZJ271M35V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | LQ1V277M1012MSS vs NRZJ271M35V10X12.5TBSTF |
35AX270MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | LQ1V277M1012MSS vs 35AX270MEFCRK10X12.5 |
35ZLJ270MCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LQ1V277M1012MSS vs 35ZLJ270MCE10X12.5 |
NRZJ271M35V10X12.5TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | LQ1V277M1012MSS vs NRZJ271M35V10X12.5TB12.7MMPF |
NRZJ271M35V10X12.5YF | Fixed Capacitor, | NIC Components Corp | LQ1V277M1012MSS vs NRZJ271M35V10X12.5YF |
35ZLJ270MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LQ1V277M1012MSS vs 35ZLJ270MCC10X12.5 |
35ZLJ270M10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 270uF | Rubycon Corporation | LQ1V277M1012MSS vs 35ZLJ270M10X12.5 |
EKZN350ETE271MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | LQ1V277M1012MSS vs EKZN350ETE271MJC5S |
35ZLJ270MCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LQ1V277M1012MSS vs 35ZLJ270MCA10X12.5 |