Part Details for LPW484-0670-26AB95 by Actel Corporation
Overview of LPW484-0670-26AB95 by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8406701RA | Renesas Electronics Corporation | CMOS Octal Latching Bus Driver | |
10067099-400LF | Amphenol Communications Solutions | 3.05mm Height with protection T-Flash Connector |
Part Details for LPW484-0670-26AB95
LPW484-0670-26AB95 CAD Models
LPW484-0670-26AB95 Part Data Attributes
|
LPW484-0670-26AB95
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
LPW484-0670-26AB95
Actel Corporation
IC Socket, BGA484, 484 Contact(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Contact Finish Mating | GOLD/TIN | |
Contact Finish Termination | GOLD/TIN | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | BGA484 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4/e3 | |
Number of Contacts | 484 |