Part Details for LPTWA-124 by Trompeter
Overview of LPTWA-124 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for LPTWA-124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784541
|
RS | Twinax TRB Looping Plug 124 Ohm with monitor, 70/370 Series | Trompeter LPTWA-124 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$209.6400 | RFQ |
DISTI #
TROLPTWA-124
|
Interstate Connecting Components | TWINAX LOOPING PLUG 124 OHM WITH TRB MONITOR | 0 |
|
$193.5231 / $218.3750 | Buy Now |
Part Details for LPTWA-124
LPTWA-124 CAD Models
LPTWA-124 Part Data Attributes
|
LPTWA-124
Trompeter
Buy Now
Datasheet
|
Compare Parts:
LPTWA-124
Trompeter
RF Twinaxial Connector, Male, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 124 Ω | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Finish Termination | BRIGHT NICKEL | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |