Part Details for LPT770-GK by Infineon Technologies AG
Overview of LPT770-GK by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPT770-GK
LPT770-GK CAD Models
LPT770-GK Part Data Attributes
|
LPT770-GK
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LPT770-GK
Infineon Technologies AG
Single Color LED, Pure Green, Clear, 2.4mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.1 mm | |
Peak Wavelength | 557 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Viewing Angle | 120 deg |