Part Details for LPT670-GK-E-7510 by Siemens
Overview of LPT670-GK-E-7510 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5102-2 | Renesas Electronics Corporation | Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers | |
5962-8687510XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
HA7-5101/883 | Renesas Electronics Corporation | Low Noise, High Performance Operational Amplifier, CERDIP, /Tube |
Part Details for LPT670-GK-E-7510
LPT670-GK-E-7510 CAD Models
LPT670-GK-E-7510 Part Data Attributes
|
LPT670-GK-E-7510
Siemens
Buy Now
Datasheet
|
Compare Parts:
LPT670-GK-E-7510
Siemens
Single Color LED, Pure Green, Colorless Clear, 2.4mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 7.05 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | TR | |
Peak Wavelength | 557 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for LPT670-GK-E-7510
This table gives cross-reference parts and alternative options found for LPT670-GK-E-7510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPT670-GK-E-7510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPT770-GK-E-7510 | Single Color LED, Pure Green, Colorless Clear, 2.4mm | Siemens | LPT670-GK-E-7510 vs LPT770-GK-E-7510 |