Part Details for LPT54-M by Emerson Embedded Power
Overview of LPT54-M by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPT54-M
LPT54-M CAD Models
LPT54-M Part Data Attributes
|
LPT54-M
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
LPT54-M
Emerson Embedded Power
3-OUTPUT 50W AC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial: +0C to +50C | |
Additional Feature | IT OPERATES FROM AN AC SPLY OF 90V TO 264V; 12V &24V OUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 300 V | |
Input Voltage-Min | 127 V | |
JESD-30 Code | R-XXMA-X8 | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO |
Alternate Parts for LPT54-M
This table gives cross-reference parts and alternative options found for LPT54-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPT54-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPT54-M | AC-DC Regulated Power Supply Module, 3 Output, 50W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Artesyn Embedded Technologies | LPT54-M vs LPT54-M |