LPT4545ER150LP
Description: General Fixed Inductor, 2 ELEMENT, 15 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, HALOGEN FREE AND ROHS COMPLIANT

Overview of LPT4545ER150LP by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LPT4545ER150LP by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPT4545ER150LP by Vishay Dale

LPT4545ER150LP
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY DALE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
IRON
DC Resistance
0.049 Ω
Inductance-Nom (L)
15 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
1.69 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Special Feature
PARALLEL CONNECTED
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
ON CIRCLE
Terminal Shape
ONE SURFACE
Tolerance
15%
Want to compare parts?
  1. LPT4545ER150LP
    Vishay Dale
    General Fixed Inductor, 2 ELEMENT, 15 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for LPT4545ER150LP

This table gives cross-reference parts and alternative options found for LPT4545ER150LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPT4545ER150LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LPT4545ER150LP General Purpose Inductor, 15uH, 15%, 2 Element, Iron-Core, SMD, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies LPT4545ER150LP vs LPT4545ER150LP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPT4545ER150LP by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPT4545ER150LP by Vishay Dale

Select Manufacturer
Which Manufacturer of LPT4545ER150LP would you like to use for your alert(s)?
  • Please alert me when LPT4545ER150LP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPT4545ER150LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPT4545ER150LP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPT4545ER150LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPT4545ER150LP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPT4545ER150LP by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: