There are no models available for this part yet.
Overview of LPT4545ER150LK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPT4545ER150LK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LPT4545ER150LK
|
Avnet Americas | Ind Power Toroid 15uH 15% Kool Mu 2.79A T/R - Tape and Reel (Alt: LPT4545ER150LK) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
71-LPT-4545-150LA
|
Mouser Electronics | Power Inductors - SMD 15uH 15% RoHS: Compliant | 0 |
|
$4.5400 / $4.9500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks | 0 |
|
$2.8500 | Buy Now |
CAD Models for LPT4545ER150LK by Vishay Intertechnologies
Part Data Attributes for LPT4545ER150LK by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Core Material
|
KOOL-MU
|
DC Resistance
|
0.029 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
DC-DC CONVERTER
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
1.79 A
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Special Feature
|
PARALLEL CONNECTED
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Placement
|
ON CIRCLE
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
15%
|
Alternate Parts for LPT4545ER150LK
This table gives cross-reference parts and alternative options found for LPT4545ER150LK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPT4545ER150LK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPT4545RH150LK | General Purpose Inductor, 15uH, 15%, 2 Element, Kool-mu-Core, SMD, | Vishay Intertechnologies | LPT4545ER150LK vs LPT4545RH150LK |
LPT4545RH150LK | General Fixed Inductor, 2 ELEMENT, 15 uH, KOOL-MU-CORE, GENERAL PURPOSE INDUCTOR, SMD | Vishay Dale | LPT4545ER150LK vs LPT4545RH150LK |