Part Details for LPT101-M by Artesyn Embedded Technologies
Overview of LPT101-M by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for LPT101-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2479
|
Newark | Power Supply, Ac-Dc, Medical, 3O/P, 80W, Power Supply Applications:Medical, No. Of Outputs:3 Output, Power Rating (Forced Cooling):130W @ 200Lfm, Power Rating (Convection Cooling):80W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Artesyn Embedded Technologies LPT101-M RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7000 / $101.8100 | Buy Now |
DISTI #
000000000005108755
|
Sager | Switching Power Supplies 130W +3.3/+5/+12VDC Min Qty: 1 | 161 |
|
$79.8400 / $90.4500 | Buy Now |
Part Details for LPT101-M
LPT101-M CAD Models
LPT101-M Part Data Attributes
|
LPT101-M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LPT101-M
Artesyn Embedded Technologies
Linear & Switching Power Supplies 130W +3.3/+5/+12VDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks |