There are no models available for this part yet.
Overview of LPS54-M by Vertiv Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
CAD Models for LPS54-M by Vertiv Inc
Part Data Attributes for LPS54-M by Vertiv Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
VERTIV CO
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-14
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X9
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
18 V
|
Output Voltage-Min
|
12 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
60 W
|
Trim/Adjustable Output
|
YES
|
Related Parts for LPS54-M
-
LPS55Power Supply Modules
-
LRR112-2B-JJRocker Switches
-
BAS16V-TPRectifier Diodes
-
DF1E-10EP-2.5CHeaders and Edge Type Connectors
-
TPS75818KTTRLinear Regulator ICs
-
EP2S30F484C4Field Programmable Gate Arrays
-
RCLAMP0524PQTCTTransient Suppressors
-
WF20P10R0FTLFixed Resistors
-
LSYKC3KQ-8CFPSnap Acting/Limit Switches