There are no models available for this part yet.
Overview of LPS4018-222MLC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for LPS4018-222MLC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-LPS4018-222MLC
|
Mouser Electronics | Power Inductors - SMD 2.2uH Shld 20% 2A 70 mOhms RoHS: Compliant | 0 |
|
Order Now | ||
Bristol Electronics | 2707 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 6 | 515 |
|
$0.3000 / $0.9375 | Buy Now | ||
Quest Components | 1 ELEMENT, 2.2 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2165 |
|
$0.6125 / $1.7500 | Buy Now | ||
Quest Components | 1 ELEMENT, 2.2 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 655 |
|
$0.4000 / $1.0000 | Buy Now | ||
Quest Components | 1 ELEMENT, 2.2 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 412 |
|
$0.3750 / $1.2500 | Buy Now | ||
Win Source Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2A 0.07Ohm DCR Automotive T/R / Shielded Power Inductors LPS4018 | 12750 |
|
$0.2270 / $0.3400 | Buy Now |
CAD Models for LPS4018-222MLC by Coilcraft Inc
Part Data Attributes for LPS4018-222MLC by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
1515
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
COILCRAFT
|
Case/Size Code
|
1515
|
Construction
|
Shielded
|
Core Material
|
FERRITE
|
DC Resistance
|
0.07 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.7 mm
|
Package Length
|
4.03 mm
|
Package Style
|
SMT
|
Package Width
|
4.03 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Current-Max
|
2.9 A
|
Self Resonance Frequency
|
90 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Related Parts for LPS4018-222MLC
-
LPS4018-222MRCFixed Inductors
-
C1608X7S0J106M080ACFixed Capacitors
-
RK73H1ETTP6812FFixed Resistors
-
HCB05-151-RCData Line Filters
-
FTSH-105-01-F-D-KHeaders and Edge Type Connectors
-
MUR820GRectifier Diodes
-
SI7148DP-T1-E3Power Field-Effect Transistors
-
ICE3BR4765JZSwitching Regulator or Controllers
-
ATMEGA645A-MUMicrocontrollers