There are no models available for this part yet.
Overview of LPS4018-105MTD by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
CAD Models for LPS4018-105MTD by Coilcraft Inc
Part Data Attributes for LPS4018-105MTD by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
1515
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1515
|
Construction
|
Shielded
|
Core Material
|
FERRITE
|
DC Resistance
|
16.5 Ω
|
Inductance-Nom (L)
|
1000 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.83 mm
|
Package Length
|
4.03 mm
|
Package Style
|
SMT
|
Package Width
|
4.03 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
0.11 A
|
Self Resonance Frequency
|
2.8 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for LPS4018-105MTD
This table gives cross-reference parts and alternative options found for LPS4018-105MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS4018-105MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS4018-105MTC | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | Coilcraft Inc | LPS4018-105MTD vs LPS4018-105MTC |
LPS4018-105MTB | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | Coilcraft Inc | LPS4018-105MTD vs LPS4018-105MTB |
LPS4018-105MSC | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, | Coilcraft Inc | LPS4018-105MTD vs LPS4018-105MSC |
LPS4018-105MSB | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, | Coilcraft Inc | LPS4018-105MTD vs LPS4018-105MSB |