LPS3015-152MLC
Coilcraft Inc
Description: General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT

Overview of LPS3015-152MLC by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LPS3015-152MLC Coilcraft Inc General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT
LPS3015-124MLB Coilcraft Inc General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT
LPS3015-182MLC Coilcraft Inc General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT

Price & Stock for LPS3015-152MLC by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 994-LPS3015-152MLC
Mouser Electronics Power Inductors - SMD 1.5uH Shld 20% 1.7A 100 mOhms RoHS: Compliant 0
Order Now
Velocity Electronics Our Stock 36000
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 450
Buy Now

CAD Models for LPS3015-152MLC by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LPS3015-152MLC by Coilcraft Inc

LPS3015-152MLC
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
COILCRAFT INC
Package Description
1212
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
1212
Construction
Shielded
Core Material
FERRITE
DC Resistance
0.1 Ω
Inductance-Nom (L)
1.5 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.4 mm
Package Length
3.08 mm
Package Style
SMT
Package Width
3.08 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Current-Max
2.2 A
Reference Standard
AEC-Q200
Self Resonance Frequency
140 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. LPS3015-152MLC
    Coilcraft Inc
    General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT
    VS

Alternate Parts for LPS3015-152MLC

This table gives cross-reference parts and alternative options found for LPS3015-152MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS3015-152MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LPS3015-152MTD General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT Coilcraft Inc LPS3015-152MLC vs LPS3015-152MTD
LPS3015-152MTB General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT Coilcraft Inc LPS3015-152MLC vs LPS3015-152MTB
LPS3015-152MLB General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT Coilcraft Inc LPS3015-152MLC vs LPS3015-152MLB
LPS3015-152MSC General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, Coilcraft Inc LPS3015-152MLC vs LPS3015-152MSC
LPS3015-152MLD General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT Coilcraft Inc LPS3015-152MLC vs LPS3015-152MLD

Related Parts for LPS3015-152MLC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPS3015-152MLC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPS3015-152MLC by Coilcraft Inc

  • Please alert me when LPS3015-152MLC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPS3015-152MLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPS3015-152MLC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPS3015-152MLC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPS3015-152MLC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPS3015-152MLC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: