Part Details for LPS-RK-600SP-TP by Cooper Industries
Overview of LPS-RK-600SP-TP by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPS-RK-600SP-TP
LPS-RK-600SP-TP CAD Models
LPS-RK-600SP-TP Part Data Attributes
|
LPS-RK-600SP-TP
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
LPS-RK-600SP-TP
Cooper Industries
Electric Fuse, Time Delay Blow, 600A, 600VAC, 300VDC, 300000A (IR), Inline/holder
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 339.85 mm | |
Body Length or Diameter | 73.15 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 600 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for LPS-RK-600SP-TP
This table gives cross-reference parts and alternative options found for LPS-RK-600SP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS-RK-600SP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS-RK-600SP-TP | Electric Fuse, Time Delay Blow, 600A, 600VAC, 300VDC, 300000A (IR), Inline/holder, | Eaton Corporation | LPS-RK-600SP-TP vs LPS-RK-600SP-TP |
LPS-RK-600SPI | Electric Fuse, Time Delay Blow, 600A, 600VAC, 300VDC, 300000A (IR), Inline/holder, | Eaton Corporation | LPS-RK-600SP-TP vs LPS-RK-600SPI |
LPS-RK-600SP | Electric Fuse, Time Delay Blow, 600A, 600VAC, 300VDC, 300000A (IR), RK1, Inline/holder, | Eaton Corporation | LPS-RK-600SP-TP vs LPS-RK-600SP |