Part Details for LPS-RK-500SP by Cooper Industries
Overview of LPS-RK-500SP by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPS-RK-500SP
LPS-RK-500SP CAD Models
LPS-RK-500SP Part Data Attributes
|
LPS-RK-500SP
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
LPS-RK-500SP
Cooper Industries
Electric Fuse, Time Delay Blow, 500A, 600VAC, 300VDC, 300000A (IR), Inline/holder
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 339.8 mm | |
Body Length or Diameter | 73.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 500 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for LPS-RK-500SP
This table gives cross-reference parts and alternative options found for LPS-RK-500SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS-RK-500SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS-RK-500SP-TP | Electric Fuse | Eaton Corporation | LPS-RK-500SP vs LPS-RK-500SP-TP |
LPS-RK-500SP | TIME DELAY BLOW ELECTRIC FUSE, 500A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER | Eaton Bussmann | LPS-RK-500SP vs LPS-RK-500SP |
LPS-RK-500SPI | Electric Fuse, Time Delay Blow, 500A, 600VAC, 300VDC, 300000A (IR), Inline/holder | Cooper Industries | LPS-RK-500SP vs LPS-RK-500SPI |