There are no models available for this part yet.
Overview of LPS-RK-1/2SP by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LPS-RK-1/2SP by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B4670
|
Newark | Low-Peak Dual Element |Eaton Bussmann LPS-RK-1/2SP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0500 / $99.6200 | Buy Now | |
DISTI #
LPS-RK-1/2SP-ND
|
DigiKey | LOW-PEAK DUAL ELEMENT Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.4650 | Buy Now | |
DISTI #
71461540
|
RS | Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 600VAC 300VDC 500 mA | Bussmann by Eaton LPS-RK-1/2SP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$73.1700 / $91.4700 | RFQ | |
DISTI #
000000000000559844
|
Sager | Industrial & Electrical Fuses 600V .5A Dual Element Time Delay | 0 |
|
Buy Now |
CAD Models for LPS-RK-1/2SP by Eaton Bussmann
Part Data Attributes for LPS-RK-1/2SP by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 100000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
127 mm
|
Body Length or Diameter
|
20.57 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
300000 A
|
Rated Current
|
0.5 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for LPS-RK-1/2SP
This table gives cross-reference parts and alternative options found for LPS-RK-1/2SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS-RK-1/2SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS-RK-12SP | TIME DELAY BLOW ELECTRIC FUSE, 12A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER | Eaton Bussmann | LPS-RK-1/2SP vs LPS-RK-12SP |
LPS-RK-1/2SP | Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 300VDC, 300000A (IR), Inline/holder | Cooper Industries | LPS-RK-1/2SP vs LPS-RK-1/2SP |