There are no models available for this part yet.
Overview of LPR472M063H3P3 by Aerovox Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LPR472M063H3P3 by Aerovox Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 476 |
|
$2.2960 / $5.6000 | Buy Now | ||
Quest Components | 380 |
|
$3.2500 / $7.5000 | Buy Now |
CAD Models for LPR472M063H3P3 by Aerovox Corporation
Part Data Attributes for LPR472M063H3P3 by Aerovox Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AEROVOX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
50 mΩ
|
Leakage Current
|
0.00217 mA
|
Manufacturer Series
|
LPR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
4580 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LPR472M063H3P3
This table gives cross-reference parts and alternative options found for LPR472M063H3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPR472M063H3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH63VNSN4700M22F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | LPR472M063H3P3 vs SMH63VNSN4700M22F |
3HQ1JVB478M25040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LPR472M063H3P3 vs 3HQ1JVB478M25040 |
63USR4700MMN22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN | Rubycon Corporation | LPR472M063H3P3 vs 63USR4700MMN22X50 |
NRLR472M63V30X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LPR472M063H3P3 vs NRLR472M63V30X30LF |
ECEC1JP472CJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LPR472M063H3P3 vs ECEC1JP472CJ |
EETUQ1J472K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LPR472M063H3P3 vs EETUQ1J472K |
480471M063A032 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | LPR472M063H3P3 vs 480471M063A032 |
HP31J472MCZWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | LPR472M063H3P3 vs HP31J472MCZWPEC |
EETUQ1J472H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LPR472M063H3P3 vs EETUQ1J472H |
63PE4700DAC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LPR472M063H3P3 vs 63PE4700DAC |