Part Details for LPR391M200C7P3 by Aerovox Corporation
Overview of LPR391M200C7P3 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPR391M200C7P3
LPR391M200C7P3 CAD Models
LPR391M200C7P3 Part Data Attributes
|
LPR391M200C7P3
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
LPR391M200C7P3
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 212 mΩ | |
Leakage Current | 0.00111 mA | |
Manufacturer Series | LPR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2060 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LPR391M200C7P3
This table gives cross-reference parts and alternative options found for LPR391M200C7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPR391M200C7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200PL390CMA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount | SUN Electronic Industries Corporation | LPR391M200C7P3 vs 200PL390CMA |
200USR390MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | Rubycon Corporation | LPR391M200C7P3 vs 200USR390MOOESN25X25 |
LPR391M200H1P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | LPR391M200C7P3 vs LPR391M200H1P3 |
CEAWF2D391M20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LPR391M200C7P3 vs CEAWF2D391M20 |
ECOS2DU391L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LPR391M200C7P3 vs ECOS2DU391L |
PEH506RAD3390M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LPR391M200C7P3 vs PEH506RAD3390M22S |
200USG390M22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | LPR391M200C7P3 vs 200USG390M22X25 |
CESMS2D391M2525TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT | Samsung Semiconductor | LPR391M200C7P3 vs CESMS2D391M2525TA |
200USR390MOOEMN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | Rubycon Corporation | LPR391M200C7P3 vs 200USR390MOOEMN20X35 |
200USG390MST20X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | LPR391M200C7P3 vs 200USG390MST20X30 |