LPR273M010H3P3
Aerovox Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, CAN

Overview of LPR273M010H3P3 by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for LPR273M010H3P3 by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPR273M010H3P3 by Aerovox Corporation

LPR273M010H3P3
Aerovox Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
27000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
35 mΩ
Leakage Current
0.00207 mA
Manufacturer Series
LPR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
5480 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LPR273M010H3P3
    Aerovox Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, CAN
    VS

Alternate Parts for LPR273M010H3P3

This table gives cross-reference parts and alternative options found for LPR273M010H3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPR273M010H3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRLR273M10V30X30LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp LPR273M010H3P3 vs NRLR273M10V30X30LF
10USR27000MMN30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN Rubycon Corporation LPR273M010H3P3 vs 10USR27000MMN30X30
CEAWF1A273M20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con LPR273M010H3P3 vs CEAWF1A273M20
10USR27000MOOEMN22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN Rubycon Corporation LPR273M010H3P3 vs 10USR27000MOOEMN22X45
10USR27000MOOEMN30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN Rubycon Corporation LPR273M010H3P3 vs 10USR27000MOOEMN30X30
3HC1AVD279MHA2245 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED Samwha Electronics LPR273M010H3P3 vs 3HC1AVD279MHA2245
SMH10VS27000M25C CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, CAN Chemi-Con LPR273M010H3P3 vs SMH10VS27000M25C
010USP279MA45 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, CAN Rubycon Corporation LPR273M010H3P3 vs 010USP279MA45
SMH10VS27000M35A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, CAN Chemi-Con LPR273M010H3P3 vs SMH10VS27000M35A
SMH10VN27000M35A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 27000uF, THROUGH HOLE MOUNT, CAN Chemi-Con LPR273M010H3P3 vs SMH10VN27000M35A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPR273M010H3P3 by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPR273M010H3P3 by Aerovox Corporation

Select Manufacturer
Which Manufacturer of LPR273M010H3P3 would you like to use for your alert(s)?
  • Please alert me when LPR273M010H3P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPR273M010H3P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPR273M010H3P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPR273M010H3P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPR273M010H3P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPR273M010H3P3 by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: