Part Details for LPR272M080E7P3 by Aerovox Corporation
Overview of LPR272M080E7P3 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPR272M080E7P3
LPR272M080E7P3 CAD Models
LPR272M080E7P3 Part Data Attributes
|
LPR272M080E7P3
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
LPR272M080E7P3
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 52 mΩ | |
Leakage Current | 0.00185 mA | |
Manufacturer Series | LPR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4620 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LPR272M080E7P3
This table gives cross-reference parts and alternative options found for LPR272M080E7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPR272M080E7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3HC1KVD278MHA3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LPR272M080E7P3 vs 3HC1KVD278MHA3030 |
80USR2700MST25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN | Rubycon Corporation | LPR272M080E7P3 vs 80USR2700MST25X35 |
LP272M080C4P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | LPR272M080E7P3 vs LP272M080C4P3 |
80USR2700MOOESN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN | Rubycon Corporation | LPR272M080E7P3 vs 80USR2700MOOESN25X35 |
80USR2700MOOESN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN | Rubycon Corporation | LPR272M080E7P3 vs 80USR2700MOOESN30X30 |
080USP278MC30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | LPR272M080E7P3 vs 080USP278MC30 |
ECOS1KP272BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LPR272M080E7P3 vs ECOS1KP272BB |
ELH278M080AQ5AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | LPR272M080E7P3 vs ELH278M080AQ5AA |
NRLR272M80V22X40LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LPR272M080E7P3 vs NRLR272M80V22X40LF |
SMH80VN2700M25C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LPR272M080E7P3 vs SMH80VN2700M25C |