Part Details for LPR100V278M30X36 by Sang Jing Electronics Co Ltd
Overview of LPR100V278M30X36 by Sang Jing Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPR100V278M30X36
LPR100V278M30X36 CAD Models
LPR100V278M30X36 Part Data Attributes
|
LPR100V278M30X36
Sang Jing Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LPR100V278M30X36
Sang Jing Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2700uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANG JING ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 36 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3000 mA | |
Series | LPR(100V,30) | |
Terminal Pitch | 10 mm |
Alternate Parts for LPR100V278M30X36
This table gives cross-reference parts and alternative options found for LPR100V278M30X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPR100V278M30X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP273M100O | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2700uF | Capxon International Electronics Co Ltd | LPR100V278M30X36 vs LP273M100O |