There are no models available for this part yet.
Overview of LPN-RK-110SP-TP by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPN-RK-110SP-TP by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M4701
|
Newark | Class Rk1 Fuse Tin Plated |Eaton Bussmann LPN-RK-110SP-TP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$477.9700 / $582.1500 | Buy Now | |
DISTI #
LPN-RK-110SP-TP-ND
|
DigiKey | CLASS RK1 FUSE TIN PLATED Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$589.1300 | Buy Now | |
DISTI #
71461041
|
RS | Fuse Class RK1 Slow Blow Cartridge Holder Mount Clip Term 250VAC/DC 110A | Bussmann by Eaton LPN-RK-110SP-TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$493.4500 / $548.2800 | RFQ | |
DISTI #
000000000002493907
|
Sager | Industrial & Electrical Fuses CLASS RK1 FUSE TIN PLATED Min Qty: 1 | 0 |
|
$382.9900 / $408.5200 | Buy Now |
CAD Models for LPN-RK-110SP-TP by Eaton Bussmann
Part Data Attributes for LPN-RK-110SP-TP by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 250 VDC: 100000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
181.1 mm
|
Body Length or Diameter
|
40.89 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
300000 A
|
Rated Current
|
110 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for LPN-RK-110SP-TP
This table gives cross-reference parts and alternative options found for LPN-RK-110SP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPN-RK-110SP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPN-RK-110SP | Electric Fuse, Time Delay Blow, 110A, 250VAC, 250VDC, 300000A (IR), Inline/holder, | Cooper Industries | LPN-RK-110SP-TP vs LPN-RK-110SP |