Part Details for LPN-RK-1-8/10SPNP by Eaton Corporation
Overview of LPN-RK-1-8/10SPNP by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPN-RK-1-8/10SPNP
LPN-RK-1-8/10SPNP CAD Models
LPN-RK-1-8/10SPNP Part Data Attributes
|
LPN-RK-1-8/10SPNP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LPN-RK-1-8/10SPNP
Eaton Corporation
Electric Fuse, Time Delay Blow, 1.8A, 250VAC, 125VDC, 300000A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 1.8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL |
Alternate Parts for LPN-RK-1-8/10SPNP
This table gives cross-reference parts and alternative options found for LPN-RK-1-8/10SPNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPN-RK-1-8/10SPNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPN-RK-1-8/10SPNP | Electric Fuse, Time Delay Blow, 1.8A, 250VAC, 125VDC, 300000A (IR), Inline/holder | Cooper Industries | LPN-RK-1-8/10SPNP vs LPN-RK-1-8/10SPNP |