LPK376-P2R1-25
Description: T-1 SINGLE COLOR LED, PURE GREEN, 3 mm

Overview of LPK376-P2R1-25 by OSRAM GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for LPK376-P2R1-25 by OSRAM GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPK376-P2R1-25 by OSRAM GmbH

LPK376-P2R1-25
OSRAM GmbH
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
PURE GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
COLORLESS CLEAR NONDIFFUSED
Luminous Intensity-Nom
98.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
3.2 mm
Packing Method
BULK
Peak Wavelength
562 nm
Shape
CYLINDRICAL
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Want to compare parts?
  1. LPK376-P2R1-25
    OSRAM GmbH
    T-1 SINGLE COLOR LED, PURE GREEN, 3 mm
    VS

Alternate Parts for LPK376-P2R1-25

This table gives cross-reference parts and alternative options found for LPK376-P2R1-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPK376-P2R1-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LPK376-N1Q2-25 T-1 SINGLE COLOR LED, PURE GREEN, 3 mm, ROHS COMPLIANT PACKAGE-2 OSRAM GmbH LPK376-P2R1-25 vs LPK376-N1Q2-25
LPK382-P T-1 SINGLE COLOR LED, PURE GREEN, 2.95 mm OSRAM GmbH LPK376-P2R1-25 vs LPK382-P
LPK382-RE7500 Single Color LED, Pure Green, Colorless Clear, 3mm Siemens LPK376-P2R1-25 vs LPK382-RE7500
LPK382-PE7500 Single Color LED, Pure Green, Colorless Clear, 3mm Siemens LPK376-P2R1-25 vs LPK382-PE7500
LPK382-Q T-1 SINGLE COLOR LED, PURE GREEN, 2.95 mm OSRAM GmbH LPK376-P2R1-25 vs LPK382-Q
LPK382-NRE7500 Single Color LED, Pure Green, Colorless Clear, 3mm Siemens LPK376-P2R1-25 vs LPK382-NRE7500
LPK376-N1P2-25 Single Color LED, Pure Green, Colorless Clear Nondiffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 OSRAM Opto Semiconductors LPK376-P2R1-25 vs LPK376-N1P2-25
LPK382-P Single Color LED, Pure Green, Colorless Clear Nondiffused, T-1, 2.95mm OSRAM Opto Semiconductors LPK376-P2R1-25 vs LPK382-P
LPK382-R T-1 SINGLE COLOR LED, PURE GREEN, 2.95 mm OSRAM GmbH LPK376-P2R1-25 vs LPK382-R
LPK382-NR Single Color LED, Pure Green, Colorless Clear Nondiffused, T-1, 2.95mm OSRAM Opto Semiconductors LPK376-P2R1-25 vs LPK382-NR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPK376-P2R1-25 by OSRAM GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPK376-P2R1-25 by OSRAM GmbH

Select Manufacturer
Which Manufacturer of LPK376-P2R1-25 would you like to use for your alert(s)?
  • Please alert me when LPK376-P2R1-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPK376-P2R1-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPK376-P2R1-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPK376-P2R1-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPK376-P2R1-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPK376-P2R1-25 by OSRAM GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: